
S101K25X7RN6UJ5R | |
|---|---|
DigiKey Part Number | 56-S101K25X7RN6UJ5RCT-ND - Cut Tape (CT) 56-S101K25X7RN6UJ5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S101K25X7RN6UJ5R |
Description | CAP CER 100PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S101K25X7RN6UJ5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹16.77300 | ₹167.73 |
| 50 | ₹12.22600 | ₹611.30 |
| 100 | ₹10.82820 | ₹1,082.82 |
| 500 | ₹8.45942 | ₹4,229.71 |
| 1,000 | ₹7.73071 | ₹7,730.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.92698 | ₹13,853.96 |
| 4,000 | ₹6.44801 | ₹25,792.04 |
| 6,000 | ₹6.20821 | ₹37,249.26 |
| 10,000 | ₹5.94247 | ₹59,424.70 |
| 14,000 | ₹5.78712 | ₹81,019.68 |
| 20,000 | ₹5.63775 | ₹1,12,755.00 |