
S101K29SL0N6TK5R | |
|---|---|
DigiKey Part Number | BC5255TR-ND - Tape & Reel (TR) BC5255CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S101K29SL0N6TK5R |
Description | CAP CER 100PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S101K29SL0N6TK5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹19.84900 | ₹198.49 |
| 50 | ₹14.57420 | ₹728.71 |
| 100 | ₹12.94350 | ₹1,294.35 |
| 500 | ₹10.21132 | ₹5,105.66 |
| 1,000 | ₹9.36799 | ₹9,367.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.42681 | ₹16,853.62 |
| 4,000 | ₹7.87235 | ₹31,489.40 |
| 6,000 | ₹7.59482 | ₹45,568.92 |
| 10,000 | ₹7.28724 | ₹72,872.40 |
| 14,000 | ₹7.10743 | ₹99,504.02 |
| 20,000 | ₹6.93448 | ₹1,38,689.60 |