
S103M69Z5UP6TK7R | |
|---|---|
DigiKey Part Number | 56-S103M69Z5UP6TK7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S103M69Z5UP6TK7R |
Description | S 2KV 10NF 20% Z5U REEL E3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 2000V (2kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.689" Dia (17.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.878" (22.30mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹19.24636 | ₹1,92,463.60 |