Similar
Similar
Similar
Parametric Equivalent

S151K29S3NN6TK6R | |
|---|---|
DigiKey Part Number | S151K29S3NN6TK6R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S151K29S3NN6TK6R |
Description | CAP CER 150PF 1KV S3N RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 1000V (1kV) Ceramic Capacitor S3N Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S151K29S3NN6TK6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹15.26685 | ₹3,05,337.00 |

