
S151K33SL0N63L6R | |
|---|---|
DigiKey Part Number | BC5184-ND |
Manufacturer | |
Manufacturer Product Number | S151K33SL0N63L6R |
Description | CAP CER 150PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹25.99900 | ₹259.99 |
| 50 | ₹19.36400 | ₹968.20 |
| 100 | ₹17.32330 | ₹1,732.33 |
| 500 | ₹13.89216 | ₹6,946.08 |
| 1,000 | ₹12.83171 | ₹12,831.71 |
| 3,000 | ₹11.52307 | ₹34,569.21 |
| 5,000 | ₹11.03919 | ₹55,195.95 |