220 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S221K25X5FN63L6R

DigiKey Part Number
BC5186-ND
Manufacturer
Manufacturer Product Number
S221K25X5FN63L6R
Description
CAP CER 220PF 1KV X5F RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S221K25X5FN63L6R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,325
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹46.59000₹46.59
10₹28.42200₹284.22
50₹21.24640₹1,062.32
100₹19.05650₹1,905.65
500₹15.34960₹7,674.80
1,000₹14.20621₹14,206.21
3,000₹12.79475₹38,384.25
5,000₹12.27278₹61,363.90
Manufacturers Standard Package