220 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S221K25X5FN6TK5R

DigiKey Part Number
56-S221K25X5FN6TK5RTR-ND - Tape & Reel (TR)
56-S221K25X5FN6TK5RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S221K25X5FN6TK5R
Description
CAP CER 220PF 1KV X5F RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S221K25X5FN6TK5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,594
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹47.52000₹47.52
10₹29.26000₹292.60
50₹21.88000₹1,094.00
100₹19.61570₹1,961.57
500₹15.80248₹7,901.24
1,000₹14.62461₹14,624.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹13.26550₹26,531.00
4,000₹12.49158₹49,966.32
6,000₹12.10393₹72,623.58
10,000₹11.67425₹1,16,742.50
14,000₹11.42307₹1,59,922.98
20,000₹11.18148₹2,23,629.60
Manufacturers Standard Package