
S221K25X5FN6TK5R | |
|---|---|
DigiKey Part Number | 56-S221K25X5FN6TK5RTR-ND - Tape & Reel (TR) 56-S221K25X5FN6TK5RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S221K25X5FN6TK5R |
Description | CAP CER 220PF 1KV X5F RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S221K25X5FN6TK5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹29.26000 | ₹292.60 |
| 50 | ₹21.88000 | ₹1,094.00 |
| 100 | ₹19.61570 | ₹1,961.57 |
| 500 | ₹15.80248 | ₹7,901.24 |
| 1,000 | ₹14.62461 | ₹14,624.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.26550 | ₹26,531.00 |
| 4,000 | ₹12.49158 | ₹49,966.32 |
| 6,000 | ₹12.10393 | ₹72,623.58 |
| 10,000 | ₹11.67425 | ₹1,16,742.50 |
| 14,000 | ₹11.42307 | ₹1,59,922.98 |
| 20,000 | ₹11.18148 | ₹2,23,629.60 |