
S250K25SL0N63L6R | |
|---|---|
DigiKey Part Number | S250K25SL0N63L6R-ND |
Manufacturer | |
Manufacturer Product Number | S250K25SL0N63L6R |
Description | CAP CER 25PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 pF ±10% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S250K25SL0N63L6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.34700 | ₹253.47 |
| 50 | ₹18.82360 | ₹941.18 |
| 100 | ₹16.83870 | ₹1,683.87 |
| 500 | ₹13.48216 | ₹6,741.08 |
| 1,000 | ₹12.44499 | ₹12,444.99 |
| 3,000 | ₹11.16617 | ₹33,498.51 |
| 5,000 | ₹10.69309 | ₹53,465.45 |