27 pF ±10% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S270K25SL0N63L6R

DigiKey Part Number
S270K25SL0N63L6R-ND
Manufacturer
Manufacturer Product Number
S270K25SL0N63L6R
Description
CAP CER 27PF 1KV SL RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 pF ±10% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S270K25SL0N63L6R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,907
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹41.93000₹41.93
10₹25.34700₹253.47
50₹18.82360₹941.18
100₹16.83870₹1,683.87
500₹13.48216₹6,741.08
1,000₹12.44499₹12,444.99
3,000₹11.16617₹33,498.51
5,000₹10.69309₹53,465.45
Manufacturers Standard Package