
S470J25SL0N6TJ5R | |
|---|---|
DigiKey Part Number | 56-S470J25SL0N6TJ5RTR-ND - Tape & Reel (TR) 56-S470J25SL0N6TJ5RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S470J25SL0N6TJ5R |
Description | CAP CER 47PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S470J25SL0N6TJ5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹16.96000 | ₹169.60 |
| 50 | ₹12.31920 | ₹615.96 |
| 100 | ₹10.90280 | ₹1,090.28 |
| 500 | ₹8.52280 | ₹4,261.40 |
| 1,000 | ₹7.78849 | ₹7,788.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.98010 | ₹13,960.20 |
| 4,000 | ₹6.49809 | ₹25,992.36 |
| 6,000 | ₹6.25682 | ₹37,540.92 |
| 10,000 | ₹5.98962 | ₹59,896.20 |
| 14,000 | ₹5.83344 | ₹81,668.16 |
| 20,000 | ₹5.68318 | ₹1,13,663.60 |