S470K25SL0N6UJ5R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹41.93000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 567
Unit Price: ₹28.89000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹5.68318
Datasheet

Upgrade


TDK
In Stock: 7,046
Unit Price: ₹30.75000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₹7.60118
Datasheet

Upgrade


TDK
In Stock: 69,591
Unit Price: ₹36.34000
Datasheet
47 pF ±10% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S470K25SL0N6UJ5R

DigiKey Part Number
S470K25SL0N6UJ5R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S470K25SL0N6UJ5R
Description
CAP CER 47PF 1KV SL RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 pF ±10% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S470K25SL0N6UJ5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
20,000₹5.68318₹1,13,663.60