220 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc
VY18-SERIES

VY1221K31Y5SQ6TV0

DigiKey Part Number
56-VY1221K31Y5SQ6TV0TR-ND - Tape & Reel (TR)
56-VY1221K31Y5SQ6TV0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VY1221K31Y5SQ6TV0
Description
CAP CER 220PF 760VAC Y5S RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1221K31Y5SQ6TV0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,654
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹22.73700₹227.37
50₹16.79220₹839.61
100₹14.97500₹1,497.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹11.55880₹5,779.40
1,000₹10.63718₹10,637.18
1,500₹10.17653₹15,264.80
2,500₹9.66525₹24,163.12
3,500₹9.36679₹32,783.76
5,000₹9.07967₹45,398.35
Manufacturers Standard Package