Image for S820K43SL0R6XT7RXA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S820K43SL0R6XT7RXA

DigiKey Part Number
S820K43SL0R6XT7RXA-ND
Manufacturer
Manufacturer Product Number
S820K43SL0R6XT7RXA
Description
CAP CER 82PF 3KV SL RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF ±10% 3000V (3kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
20,000₹10.75837₹2,15,167.40