12.4 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0001242FR500

DigiKey Part Number
PPC12.4KXTR-ND - Tape & Reel (TR)
PPC12.4KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR16S0001242FR500
Description
RES 12.4K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
12.4 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,897
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹9.22500₹92.25
25₹7.71600₹192.90
50₹6.80260₹340.13
100₹6.01050₹601.05
250₹5.14388₹1,285.97
500₹4.60152₹2,300.76
1,000₹4.13839₹4,138.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.61834₹13,091.70
Manufacturers Standard Package