
SFR16S0001242FR500 | |
|---|---|
DigiKey Part Number | PPC12.4KXTR-ND - Tape & Reel (TR) PPC12.4KXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0001242FR500 |
Description | RES 12.4K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 12.4 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹9.22500 | ₹92.25 |
| 25 | ₹7.71600 | ₹192.90 |
| 50 | ₹6.80260 | ₹340.13 |
| 100 | ₹6.01050 | ₹601.05 |
| 250 | ₹5.14388 | ₹1,285.97 |
| 500 | ₹4.60152 | ₹2,300.76 |
| 1,000 | ₹4.13839 | ₹4,138.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.61834 | ₹13,091.70 |