SFR16S0001501FA500 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹19.57000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 6,406
Unit Price: ₹14.91000
Datasheet
1.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0001501FA500

DigiKey Part Number
SFR16S0001501FA500-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR16S0001501FA500
Description
RES 1.5K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types