
SFR16S0001503JA500 | |
|---|---|
DigiKey Part Number | BC4306CT-ND - Cut Tape (CT) BC4306TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR16S0001503JA500 |
Description | RES 150K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹7.82800 | ₹78.28 |
| 25 | ₹6.56040 | ₹164.01 |
| 50 | ₹5.75880 | ₹287.94 |
| 100 | ₹5.07860 | ₹507.86 |
| 250 | ₹4.34248 | ₹1,085.62 |
| 500 | ₹3.87840 | ₹1,939.20 |
| 1,000 | ₹3.48329 | ₹3,483.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.43570 | ₹12,178.50 |
| 10,000 | ₹2.14999 | ₹21,499.90 |
| 15,000 | ₹2.00480 | ₹30,072.00 |
| 25,000 | ₹1.84206 | ₹46,051.50 |
| 35,000 | ₹1.78220 | ₹62,377.00 |