
SFR2500002700JA500 | |
|---|---|
DigiKey Part Number | BC4364CT-ND - Cut Tape (CT) BC4364TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500002700JA500 |
Description | RES 270 OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹7.64100 | ₹76.41 |
| 25 | ₹6.37400 | ₹159.35 |
| 50 | ₹5.60980 | ₹280.49 |
| 100 | ₹4.94820 | ₹494.82 |
| 250 | ₹4.22320 | ₹1,055.80 |
| 500 | ₹3.77030 | ₹1,885.15 |
| 1,000 | ₹3.38452 | ₹3,384.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.69867 | ₹13,493.35 |
| 10,000 | ₹2.47400 | ₹24,740.00 |
| 15,000 | ₹2.35866 | ₹35,379.90 |
| 25,000 | ₹2.22808 | ₹55,702.00 |
| 35,000 | ₹2.15028 | ₹75,259.80 |
| 50,000 | ₹2.07426 | ₹1,03,713.00 |