
SFR2500003321FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500003321FR500TR-ND - Tape & Reel (TR) 56-SFR2500003321FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500003321FR500 |
Description | RES 3.32K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRS25000C3321FRP00 | Vishay Beyschlag/Draloric/BC Components | 681 | 56-MRS25000C3321FRP00CT-ND | ₹23.30000 | Upgrade |
| MBA02040C3321FRP00 | Vishay Beyschlag/Draloric/BC Components | 501 | BC3.32KXCT-ND | ₹10.25000 | Similar |
| SFR2500003321FR500 | Vishay Beyschlag/Draloric/BC Components | 4,665 | 56-SFR2500003321FR500CT-ND | ₹13.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹8.38700 | ₹83.87 |
| 25 | ₹7.08200 | ₹177.05 |
| 50 | ₹6.22480 | ₹311.24 |
| 100 | ₹5.49800 | ₹549.80 |
| 250 | ₹4.70032 | ₹1,175.08 |
| 500 | ₹4.19896 | ₹2,099.48 |
| 1,000 | ₹3.77403 | ₹3,774.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.01662 | ₹15,083.10 |
| 10,000 | ₹2.76865 | ₹27,686.50 |
| 15,000 | ₹2.64126 | ₹39,618.90 |
| 25,000 | ₹2.49716 | ₹62,429.00 |
| 35,000 | ₹2.41128 | ₹84,394.80 |
| 50,000 | ₹2.32738 | ₹1,16,369.00 |