475 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500004750FR500

DigiKey Part Number
56-SFR2500004750FR500TR-ND - Tape & Reel (TR)
56-SFR2500004750FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500004750FR500
Description
RES 475 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
475 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SFR2500004750FR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,15,733
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹8.38700₹83.87
25₹7.08200₹177.05
50₹6.22480₹311.24
100₹5.49800₹549.80
250₹4.70032₹1,175.08
500₹4.19896₹2,099.48
1,000₹3.77403₹3,774.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.01662₹15,083.10
10,000₹2.76865₹27,686.50
15,000₹2.64126₹39,618.90
25,000₹2.49716₹62,429.00
35,000₹2.41128₹84,394.80
50,000₹2.32738₹1,16,369.00
Manufacturers Standard Package