
SFR25H0001504JR500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0001504JR500TR-ND - Tape & Reel (TR) 56-SFR25H0001504JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0001504JR500 |
Description | RES 1.5M OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹8.38700 | ₹83.87 |
| 25 | ₹7.00760 | ₹175.19 |
| 50 | ₹6.16900 | ₹308.45 |
| 100 | ₹5.44210 | ₹544.21 |
| 250 | ₹4.65184 | ₹1,162.96 |
| 500 | ₹4.15610 | ₹2,078.05 |
| 1,000 | ₹3.73583 | ₹3,735.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.98493 | ₹14,924.65 |
| 10,000 | ₹2.73930 | ₹27,393.00 |
| 15,000 | ₹2.61312 | ₹39,196.80 |
| 25,000 | ₹2.47040 | ₹61,760.00 |
| 35,000 | ₹2.38530 | ₹83,485.50 |
| 50,000 | ₹2.30218 | ₹1,15,109.00 |