
SFR25H0002743FR500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0002743FR500TR-ND - Tape & Reel (TR) 56-SFR25H0002743FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0002743FR500 |
Description | RES 274K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 274 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹9.59800 | ₹95.98 |
| 25 | ₹8.05120 | ₹201.28 |
| 50 | ₹7.10080 | ₹355.04 |
| 100 | ₹6.28070 | ₹628.07 |
| 250 | ₹5.37496 | ₹1,343.74 |
| 500 | ₹4.81026 | ₹2,405.13 |
| 1,000 | ₹4.32849 | ₹4,328.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.47043 | ₹17,352.15 |
| 10,000 | ₹3.18985 | ₹31,898.50 |
| 15,000 | ₹3.04563 | ₹45,684.45 |
| 25,000 | ₹2.88250 | ₹72,062.50 |
| 35,000 | ₹2.78528 | ₹97,484.80 |
| 50,000 | ₹2.69030 | ₹1,34,515.00 |