3.32 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0003321FR500

DigiKey Part Number
56-SFR25H0003321FR500TR-ND - Tape & Reel (TR)
56-SFR25H0003321FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR25H0003321FR500
Description
RES 3.32K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCF553K32FKE36Vishay Beyschlag/Draloric/BC Components61356-CCF553K32FKE36CT-ND₹16.77000Parametric Equivalent
In-Stock: 4,998
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹9.59800₹95.98
25₹8.05120₹201.28
50₹7.10080₹355.04
100₹6.28070₹628.07
250₹5.37496₹1,343.74
500₹4.81026₹2,405.13
1,000₹4.32849₹4,328.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.47043₹17,352.15
10,000₹3.18985₹31,898.50
15,000₹3.04563₹45,684.45
25,000₹2.88250₹72,062.50
35,000₹2.78528₹97,484.80
50,000₹2.69030₹1,34,515.00
Manufacturers Standard Package