205 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRS07H130BSE

DigiKey Part Number
56-VDRS07H130BSE-ND
Manufacturer
Manufacturer Product Number
VDRS07H130BSE
Description
VARISTOR 205V 1.2KA DISC 9MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
205 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
184.5 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
225.5 V
Current - Surge
1.2 kA
Energy
17J
Number of Circuits
1
Capacitance @ Frequency
320 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,643
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹46.59000₹46.59
10₹32.70800₹327.08
25₹29.18600₹729.65
100₹25.33730₹2,533.73
250₹23.51268₹5,878.17
500₹22.40936₹11,204.68
1,000₹21.50081₹21,500.81
2,500₹20.54155₹51,353.88
5,000₹19.96380₹99,819.00
Manufacturers Standard Package