Similar
Similar

VDRS14G030BSE | |
|---|---|
DigiKey Part Number | BC1441-ND |
Manufacturer | |
Manufacturer Product Number | VDRS14G030BSE |
Description | VARISTOR 47V 1KA DISC 16MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 V 1 kA Varistor 1 Circuit Through Hole Disc 16mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1 kA | |
Energy | 12J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 16mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹42.49300 | ₹424.93 |
| 25 | ₹38.05720 | ₹951.43 |
| 100 | ₹33.23010 | ₹3,323.01 |
| 300 | ₹30.53707 | ₹9,161.12 |
| 500 | ₹29.53996 | ₹14,769.98 |
| 1,000 | ₹28.39564 | ₹28,395.64 |
| 2,500 | ₹27.18758 | ₹67,968.95 |
| 5,000 | ₹26.45961 | ₹1,32,298.05 |
