
VR68000002204JAC00 | |
|---|---|
DigiKey Part Number | VR68J2.2MCT-ND - Cut Tape (CT) VR68J2.2MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR68000002204JAC00 |
Description | RES 2.2M OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | VR68000002204JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.268" Dia x 0.709" L (6.80mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 10 | ₹79.86000 | ₹798.60 |
| 25 | ₹68.43560 | ₹1,710.89 |
| 50 | ₹61.27920 | ₹3,063.96 |
| 100 | ₹55.18470 | ₹5,518.47 |
| 250 | ₹48.51636 | ₹12,129.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹44.34348 | ₹22,171.74 |
| 1,000 | ₹40.79590 | ₹40,795.90 |
| 1,500 | ₹38.97349 | ₹58,460.24 |
| 2,500 | ₹36.91172 | ₹92,279.30 |
| 3,500 | ₹35.68331 | ₹1,24,891.58 |
| 5,000 | ₹34.48311 | ₹1,72,415.55 |