8.2 MOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR68000008204JAC00

DigiKey Part Number
56-VR68000008204JAC00CT-ND - Cut Tape (CT)
56-VR68000008204JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR68000008204JAC00
Description
RES 8.2M OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8.2 MOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.268" Dia x 0.709" L (6.80mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹122.07000₹122.07
10₹79.86000₹798.60
25₹68.43560₹1,710.89
50₹61.27920₹3,063.96
100₹55.18470₹5,518.47
250₹48.51636₹12,129.09
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹44.34348₹22,171.74
1,000₹40.79590₹40,795.90
1,500₹38.97349₹58,460.24
2,500₹36.91172₹92,279.30
3,500₹35.68331₹1,24,891.58
5,000₹34.48311₹1,72,415.55
Manufacturers Standard Package