
VY1222M43Y5UC6TV0 | |
|---|---|
DigiKey Part Number | 56-VY1222M43Y5UC6TV0TR-ND - Tape & Reel (TR) 56-VY1222M43Y5UC6TV0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY1222M43Y5UC6TV0 |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1222M43Y5UC6TV0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹27.58300 | ₹275.83 |
| 50 | ₹20.59420 | ₹1,029.71 |
| 100 | ₹18.45080 | ₹1,845.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹14.39350 | ₹7,196.75 |
| 1,000 | ₹13.30417 | ₹13,304.17 |
| 1,500 | ₹12.75903 | ₹19,138.54 |
| 2,500 | ₹12.15481 | ₹30,387.02 |
| 3,500 | ₹11.80187 | ₹41,306.54 |
| 5,000 | ₹11.46244 | ₹57,312.20 |