
VY1222M43Y5UC6UV0 | |
|---|---|
DigiKey Part Number | 56-VY1222M43Y5UC6UV0CT-ND - Cut Tape (CT) 56-VY1222M43Y5UC6UV0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY1222M43Y5UC6UV0 |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1222M43Y5UC6UV0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹27.58300 | ₹275.83 |
| 50 | ₹20.59420 | ₹1,029.71 |
| 100 | ₹18.45080 | ₹1,845.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₹13.73064 | ₹10,297.98 |
| 1,500 | ₹12.75903 | ₹19,138.54 |
| 2,250 | ₹12.27239 | ₹27,612.88 |
| 3,750 | ₹11.73349 | ₹44,000.59 |
| 5,250 | ₹11.41857 | ₹59,947.49 |
| 7,500 | ₹11.11560 | ₹83,367.00 |