2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY1222M43Y5UC6UV0

DigiKey Part Number
56-VY1222M43Y5UC6UV0CT-ND - Cut Tape (CT)
56-VY1222M43Y5UC6UV0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VY1222M43Y5UC6UV0
Description
CAP CER 2200PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1222M43Y5UC6UV0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.433" Dia (11.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹45.66000₹45.66
10₹27.58300₹275.83
50₹20.59420₹1,029.71
100₹18.45080₹1,845.08
Tape & Box (TB)
QuantityUnit PriceExt Price
750₹13.73064₹10,297.98
1,500₹12.75903₹19,138.54
2,250₹12.27239₹27,612.88
3,750₹11.73349₹44,000.59
5,250₹11.41857₹59,947.49
7,500₹11.11560₹83,367.00
Manufacturers Standard Package