
VY1472M51Y5VQ6TV0 | |
|---|---|
DigiKey Part Number | 56-VY1472M51Y5VQ6TV0TR-ND - Tape & Reel (TR) 56-VY1472M51Y5VQ6TV0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY1472M51Y5VQ6TV0 |
Description | CAP CER 4700PF 500VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 500VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1472M51Y5VQ6TV0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.49000 | ₹42.49 |
| 10 | ₹25.67100 | ₹256.71 |
| 50 | ₹19.19120 | ₹959.56 |
| 100 | ₹17.19940 | ₹1,719.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹14.10832 | ₹7,054.16 |
| 1,000 | ₹13.04873 | ₹13,048.73 |
| 1,500 | ₹12.51850 | ₹18,777.75 |
| 2,500 | ₹11.92754 | ₹29,818.85 |
| 3,500 | ₹11.58727 | ₹40,555.44 |
| 5,000 | ₹11.25709 | ₹56,285.45 |
| 6,000 | ₹10.98002 | ₹65,880.12 |
| 12,000 | ₹10.21801 | ₹1,22,616.12 |
| 12,500 | ₹10.21415 | ₹1,27,676.88 |