
VY2471K29Y5SS6TV5 | |
|---|---|
DigiKey Part Number | 56-VY2471K29Y5SS6TV5TR-ND - Tape & Reel (TR) 56-VY2471K29Y5SS6TV5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2471K29Y5SS6TV5 |
Description | CAP CER 470PF 300/440VAC Y5S RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 300VAC/440VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2471K29Y5SS6TV5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹24.22800 | ₹242.28 |
| 50 | ₹17.96620 | ₹898.31 |
| 100 | ₹16.04660 | ₹1,604.66 |
| 500 | ₹12.79816 | ₹6,399.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹11.45722 | ₹11,457.22 |
| 2,000 | ₹10.65582 | ₹21,311.64 |
| 3,000 | ₹10.25481 | ₹30,764.43 |
| 5,000 | ₹9.81025 | ₹49,051.25 |
| 7,000 | ₹9.55037 | ₹66,852.59 |
| 10,000 | ₹9.30052 | ₹93,005.20 |