
VY2682M59Y5US6TV0 | |
|---|---|
DigiKey Part Number | 56-VY2682M59Y5US6TV0TR-ND - Tape & Reel (TR) 56-VY2682M59Y5US6TV0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2682M59Y5US6TV0 |
Description | CAP CER 6800PF 300/440VAC Y5U |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2682M59Y5US6TV0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹38.29900 | ₹382.99 |
| 50 | ₹29.07400 | ₹1,453.70 |
| 100 | ₹26.23190 | ₹2,623.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹20.82708 | ₹10,413.54 |
| 1,000 | ₹19.38828 | ₹19,388.28 |
| 1,500 | ₹18.66764 | ₹28,001.46 |
| 2,500 | ₹17.86972 | ₹44,674.30 |
| 3,500 | ₹17.40342 | ₹60,911.97 |
| 5,000 | ₹16.95482 | ₹84,774.10 |