20VLD90-V-R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Cera-Mite
In Stock: 0
Unit Price: ₹154.07839
Datasheet
9000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20VLD90-V-R

DigiKey Part Number
20VLD90-V-R-ND
Manufacturer
Manufacturer Product Number
20VLD90-V-R
Description
CAP CER 9000PF 400VAC Y5V RADIAL
Customer Reference
Detailed Description
9000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
EDA/CAD Models
20VLD90-V-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
X2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.531" Dia (13.50mm)
Height - Seated (Max)
0.657" (16.70mm)
Thickness (Max)
-
Lead Spacing
0.374" (9.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes