Direct

30LVD30-320S-R | |
|---|---|
DigiKey Part Number | 30LVD30-320S-R-ND |
Manufacturer | |
Manufacturer Product Number | 30LVD30-320S-R |
Description | CAP CER 3000PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 3000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
EDA/CAD Models | 30LVD30-320S-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.461" Dia (11.70mm) | |
Height - Seated (Max) | 0.587" (14.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |

