
561R10TCCQ30 | |
---|---|
DigiKey Part Number | 561R10TCCQ30-ND |
Manufacturer | |
Manufacturer Product Number | 561R10TCCQ30 |
Description | CAP CER 30PF 1KV NP0 RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 561R10TCCQ30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.370" Dia (9.40mm) | |
Height - Seated (Max) | 0.495" (12.58mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹137.55000 | ₹137.55 |
10 | ₹58.48000 | ₹584.80 |
50 | ₹51.00780 | ₹2,550.39 |
100 | ₹49.56130 | ₹4,956.13 |
500 | ₹42.55084 | ₹21,275.42 |