
561R10TCCV10BA | |
|---|---|
DigiKey Part Number | 1896-561R10TCCV10BA-ND |
Manufacturer | |
Manufacturer Product Number | 561R10TCCV10BA |
Description | CAP CER 1PF 1KV C0K RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.5pF 1000V (1kV) Ceramic Capacitor C0K Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 561R10TCCV10BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.252" Dia (6.40mm) | |
Height - Seated (Max) | 0.377" (9.58mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹128.60000 | ₹128.60 |
| 10 | ₹84.24000 | ₹842.40 |
| 50 | ₹66.60940 | ₹3,330.47 |
| 250 | ₹55.44568 | ₹13,861.42 |
| 500 | ₹51.99406 | ₹25,997.03 |
| 1,000 | ₹49.15282 | ₹49,152.82 |
| 2,500 | ₹46.15242 | ₹1,15,381.05 |
| 5,000 | ₹44.34349 | ₹2,21,717.45 |