
561R10TCCV22 | |
|---|---|
DigiKey Part Number | 561R10TCCV22-ND |
Manufacturer | |
Manufacturer Product Number | 561R10TCCV22 |
Description | CAP CER 2.2PF 1KV C0K RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.5pF 1000V (1kV) Ceramic Capacitor C0K Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 561R10TCCV22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.252" Dia (6.40mm) | |
Height - Seated (Max) | 0.377" (9.58mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹272.10000 | ₹272.10 |
| 10 | ₹188.60800 | ₹1,886.08 |
| 50 | ₹155.30380 | ₹7,765.19 |
| 100 | ₹145.01610 | ₹14,501.61 |
| 500 | ₹127.58840 | ₹63,794.20 |
| 1,000 | ₹122.19201 | ₹1,22,192.01 |
| 2,500 | ₹116.49331 | ₹2,91,233.27 |
| 5,000 | ₹113.05624 | ₹5,65,281.20 |