
561R10TCCV47 | |
|---|---|
DigiKey Part Number | 561R10TCCV47-ND |
Manufacturer | |
Manufacturer Product Number | 561R10TCCV47 |
Description | CAP CER 4.7PF 1KV NP0 RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 561R10TCCV47 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.252" Dia (6.40mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.377" (9.58mm) |
Voltage - Rated | Lead Spacing 0.252" (6.40mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹272.10000 | ₹272.10 |
| 10 | ₹188.60800 | ₹1,886.08 |
| 50 | ₹155.30380 | ₹7,765.19 |
| 100 | ₹145.01610 | ₹14,501.61 |
| 500 | ₹127.58840 | ₹63,794.20 |
| 1,000 | ₹122.19201 | ₹1,22,192.01 |
| 2,500 | ₹116.49331 | ₹2,91,233.27 |
| 5,000 | ₹113.05624 | ₹5,65,281.20 |