
561R10TCUQ33 | |
---|---|
DigiKey Part Number | 561R10TCUQ33-ND |
Manufacturer | |
Manufacturer Product Number | 561R10TCUQ33 |
Description | CAP CER 33PF 1KV U2J RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 1000V (1kV) Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 561R10TCUQ33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia (7.40mm) | |
Height - Seated (Max) | 0.417" (10.58mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹144.65000 | ₹144.65 |
10 | ₹73.83200 | ₹738.32 |
50 | ₹65.61440 | ₹3,280.72 |
100 | ₹63.31600 | ₹6,331.60 |
500 | ₹54.39052 | ₹27,195.26 |
1,000 | ₹53.01860 | ₹53,018.60 |
2,500 | ₹49.13143 | ₹1,22,828.57 |
5,000 | ₹48.28858 | ₹2,41,442.90 |