561R1DF0D47 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Cera-Mite
In Stock: 0
Unit Price: ₹392.15651
Datasheet
4700 pF ±10% 1000V (1kV) Ceramic Capacitor N2800 Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561R1DF0D47

DigiKey Part Number
561R1DF0D47-ND
Manufacturer
Manufacturer Product Number
561R1DF0D47
Description
CAP CER 4700PF 1KV N2800 RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 1000V (1kV) Ceramic Capacitor N2800 Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
561R1DF0D47 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.374" (9.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹378.34000₹378.34
10₹268.28200₹2,682.82
50₹224.57820₹11,228.91
250₹196.77528₹49,193.82
500₹188.17048₹94,085.24
1,000₹181.08369₹1,81,083.69
2,500₹173.59806₹4,33,995.15
5,000₹169.08208₹8,45,410.40
Manufacturers Standard Package