
562R10TST33 | |
---|---|
DigiKey Part Number | 562R10TST33-ND |
Manufacturer | |
Manufacturer Product Number | 562R10TST33 |
Description | CAP CER 330PF 1KV X5F RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 562R10TST33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.252" Dia (6.40mm) | |
Height - Seated (Max) | 0.377" (9.58mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹137.55000 | ₹137.55 |
10 | ₹74.45300 | ₹744.53 |
50 | ₹64.62040 | ₹3,231.02 |
100 | ₹60.66270 | ₹6,066.27 |
500 | ₹55.60094 | ₹27,800.47 |
1,000 | ₹51.81706 | ₹51,817.06 |
2,500 | ₹46.46781 | ₹1,16,169.52 |
5,000 | ₹45.72843 | ₹2,28,642.15 |