
562R5GAD50 | |
|---|---|
DigiKey Part Number | 562R5GAD50-ND |
Manufacturer | |
Manufacturer Product Number | 562R5GAD50 |
Description | CAP CER 5000PF 1KV Z5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5000 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 562R5GAD50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.370" Dia (9.40mm) | |
Height - Seated (Max) | 0.495" (12.58mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹238.56000 | ₹238.56 |
| 10 | ₹163.72800 | ₹1,637.28 |
| 50 | ₹133.88960 | ₹6,694.48 |
| 250 | ₹114.93560 | ₹28,733.90 |
| 500 | ₹109.06862 | ₹54,534.31 |
| 1,000 | ₹104.23972 | ₹1,04,239.72 |
| 2,500 | ₹99.13910 | ₹2,47,847.75 |
| 5,000 | ₹96.06265 | ₹4,80,313.25 |