
562R5GAT60 | |
|---|---|
DigiKey Part Number | 562R5GAT60-ND |
Manufacturer | |
Manufacturer Product Number | 562R5GAT60 |
Description | CAP CER 600PF 1KV X5F RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 pF ±20% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹369.95000 | ₹369.95 |
| 10 | ₹262.31900 | ₹2,623.19 |
| 50 | ₹219.35980 | ₹10,967.99 |
| 100 | ₹206.06220 | ₹20,606.22 |
| 500 | ₹183.57456 | ₹91,787.28 |
| 1,000 | ₹176.60983 | ₹1,76,609.83 |
| 2,500 | ₹169.25299 | ₹4,23,132.48 |
| 5,000 | ₹164.81379 | ₹8,24,068.95 |