2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

564R20TSD22

DigiKey Part Number
564R20TSD22-ND
Manufacturer
Manufacturer Product Number
564R20TSD22
Description
CAP CER 2200PF 2KV X7R RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
564R20TSD22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.461" Dia (11.70mm)
Height - Seated (Max)
0.650" (16.50mm)
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,705
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹382.06000₹382.06
10₹271.45100₹2,714.51
50₹227.35520₹11,367.76
250₹199.30996₹49,827.49
500₹190.62500₹95,312.50
1,000₹183.47485₹1,83,474.85
2,500₹175.92063₹4,39,801.57
5,000₹171.36365₹8,56,818.25
Manufacturers Standard Package