100 pF ±5% 2000V (2kV) Ceramic Capacitor N2000 Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

564R2DF0T10

DigiKey Part Number
564R2DF0T10-ND
Manufacturer
Manufacturer Product Number
564R2DF0T10
Description
CAP CER 100PF 2KV N2000 RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 pF ±5% 2000V (2kV) Ceramic Capacitor N2000 Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
564R2DF0T10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia (7.40mm)
Height - Seated (Max)
0.480" (12.20mm)
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2,000₹128.09627₹2,56,192.54