564R30GAT47RE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Cera-Mite
In Stock: 0
Unit Price: ₹262.92570
Datasheet

Parametric Equivalent


Vishay Cera-Mite
In Stock: 1,991
Unit Price: ₹272.10000
Datasheet
470 pF ±20% 3000V (3kV) Ceramic Capacitor X5S Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

564R30GAT47RE

DigiKey Part Number
564R30GAT47RE-ND
Manufacturer
Manufacturer Product Number
564R30GAT47RE
Description
CAP CER 470PF 3KV X5S RADIAL
Customer Reference
Detailed Description
470 pF ±20% 3000V (3kV) Ceramic Capacitor X5S Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
564R30GAT47RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.331" Dia (8.40mm)
Height - Seated (Max)
0.520" (13.20mm)
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes