470 pF ±20% 6000V (6kV) Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

564R60GAT47

DigiKey Part Number
564R60GAT47-ND
Manufacturer
Manufacturer Product Number
564R60GAT47
Description
CAP CER 470PF 6KV Y5U RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 pF ±20% 6000V (6kV) Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
564R60GAT47 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.402" Dia (10.20mm)
Height - Seated (Max)
0.591" (15.00mm)
Thickness (Max)
-
Lead Spacing
0.374" (9.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,050
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹264.65000₹264.65
10₹182.64500₹1,826.45
50₹150.10400₹7,505.20
250₹129.46144₹32,365.36
500₹123.07262₹61,536.31
1,000₹117.81226₹1,17,812.26
2,500₹112.25708₹2,80,642.70
5,000₹108.90629₹5,44,531.45
Manufacturers Standard Package