
564RC0GHJ602EM470J | |
|---|---|
DigiKey Part Number | 1896-564RC0GHJ602EM470J-ND |
Manufacturer | |
Manufacturer Product Number | 564RC0GHJ602EM470J |
Description | CAP CER 47PF 6KV NP0 RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 6000V (6kV) Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Features Low Dissipation Factor |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹645.78000 | ₹645.78 |
| 10 | ₹476.74000 | ₹4,767.40 |
| 50 | ₹409.21700 | ₹20,460.85 |
| 100 | ₹388.31540 | ₹38,831.54 |
| 500 | ₹352.93638 | ₹1,76,468.19 |
| 1,000 | ₹341.97398 | ₹3,41,973.98 |
| 2,500 | ₹330.39283 | ₹8,25,982.07 |